387-030-558-607

Heilind Number:EDA387-030-558-607
Manufacturer:EDAC
Manufacturer Number:387-030-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 30 positions for efficient signal transmission. The copper alloy contact material and .156-inch pitch guarantee reliable performance. Ideal for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.