387-030-558-612

Heilind Number:EDA387-030-558-612
Manufacturer:EDAC
Manufacturer Number:387-030-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-612

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration with a single row setup, this connector boasts 30 positions for efficient signal transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. The right-angle mount orientation ensures a secure fit, perfect for PCB applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand various environmental conditions. Elevate your electronic projects with this essential component.