387-030-558-802

Heilind Number:EDA387-030-558-802
Manufacturer:EDAC
Manufacturer Number:387-030-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3 A. Boasting 30 positions and a right-angle mount orientation, it allows for efficient and compact PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Trust in our high-quality connector to streamline your electronic setups and elevate your connectivity standards.