387-030-558-807

Heilind Number:EDA387-030-558-807
Manufacturer:EDAC
Manufacturer Number:387-030-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-807

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates with any setup. Built for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, ensuring reliable performance. With two rows and 30 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for effortless installation, its right-angle mount orientation makes it versatile for various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your PCB connections with this essential component.