387-030-558-808

Heilind Number:EDA387-030-558-808
Manufacturer:EDAC
Manufacturer Number:387-030-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-808

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows and thirty positions, it offers ample connectivity options while the Copper Alloy contact material guarantees reliable signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the .156 inch pitch and .2 inch row spacing provide efficient signal routing. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance for all your connectivity needs.