387-030-558-858

Heilind Number:EDA387-030-558-858
Manufacturer:EDAC
Manufacturer Number:387-030-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees secure power transmission. Featuring two rows and thirty positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suited for diverse environments. Upgrade your connectivity solutions with this essential component.