387-030-558-868

Heilind Number:EDA387-030-558-868
Manufacturer:EDAC
Manufacturer Number:387-030-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-558-868

Detailed Description

Enhance connectivity within your electronic setups with this high-performing Card Edge Connector. Designed for optimal functionality, it features a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both durability and safety. With a dual-row configuration and copper alloy contact material, it guarantees reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 30 positions for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation in any space, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Trust in this essential component for seamless and secure electronic integration.