387-030-559-104

Heilind Number:EDA387-030-559-104
Manufacturer:EDAC
Manufacturer Number:387-030-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for efficiency and durability, it boasts a high amperage of 3A, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 30 available positions allow for versatile connectivity options, while the right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and longevity. Explore our range of board-to-board connectors for more essential solutions.