387-030-559-108

Heilind Number:EDA387-030-559-108
Manufacturer:EDAC
Manufacturer Number:387-030-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-108

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a single row layout and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Its right-angle mount orientation and .156-inch pitch make it easy to install on PCBs. Trust in this connector for secure and efficient board-to-board connections in your projects.