387-030-559-158

Heilind Number:EDA387-030-559-158
Manufacturer:EDAC
Manufacturer Number:387-030-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. The sleek black design not only adds a professional touch but also ensures reliable performance, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a single row configuration and 30 positions, this connector allows for efficient data transfer. Its copper alloy contact material guarantees secure connections, while a pitch of .156 inches and row spacing of .2 inches optimize compatibility. Perfect for space-saving setups, it features a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors to elevate your PCB assembly experience.