387-030-559-168

Heilind Number:EDA387-030-559-168
Manufacturer:EDAC
Manufacturer Number:387-030-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row with 30 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a steady 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .156in and row spacing of .2in guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.