387-030-559-201

Heilind Number:EDA387-030-559-201
Manufacturer:EDAC
Manufacturer Number:387-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With two rows and a total of 30 positions, it offers ample connectivity options while ensuring reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible positioning on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for demanding PCB applications, it belongs in the toolkit of any electronics enthusiast or professional. Elevate your connection game with this essential component.