387-030-559-212

Heilind Number:EDA387-030-559-212
Manufacturer:EDAC
Manufacturer Number:387-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-212

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 30 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees efficient power transmission, while a 3 A amperage rating ensures safe and stable performance. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for your board-to-board PCB connections, and experience seamless data transfer in your electronic systems.