387-030-559-268

Heilind Number:EDA387-030-559-268
Manufacturer:EDAC
Manufacturer Number:387-030-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-268

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. With two rows and thirty positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Perfect for right-angle mounting, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component from our range of high-quality connectors.