387-030-559-607

Heilind Number:EDA387-030-559-607
Manufacturer:EDAC
Manufacturer Number:387-030-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 30 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee reliable performance, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy board-to-board connections. Its right-angle mount orientation allows for flexible installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.