387-030-559-808

Heilind Number:EDA387-030-559-808
Manufacturer:EDAC
Manufacturer Number:387-030-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-559-808

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. The two rows of copper alloy contacts provide secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Boasting 30 positions, this connector is perfect for a variety of applications. Its right angle mount orientation allows for seamless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.