387-030-560-201

Heilind Number:EDA387-030-560-201
Manufacturer:EDAC
Manufacturer Number:387-030-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-560-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, it ensures reliable performance. Featuring two rows and 30 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it's perfect for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your systems with this essential connector for optimal performance and durability.