387-030-560-212

Heilind Number:EDA387-030-560-212
Manufacturer:EDAC
Manufacturer Number:387-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration in your electronic setups. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, this connector ensures reliable power delivery with an amperage of 3 A. Featuring two rows and a total of 30 positions, it offers ample room for secure connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB assembly with this essential component, a perfect fit for your connectivity needs.