387-030-560-268

Heilind Number:EDA387-030-560-268
Manufacturer:EDAC
Manufacturer Number:387-030-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-560-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 30 positions. Its straight mount orientation and compact design make it ideal for PCB applications, offering easy integration and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your device's connectivity with this essential component, perfect for a range of applications in the electronics industry.