387-030-560-802

Heilind Number:EDA387-030-560-802
Manufacturer:EDAC
Manufacturer Number:387-030-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-560-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of applications. Boasting a current rating of 3 A, this connector features two rows of 30 positions each, facilitating efficient data transfer. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections, while its straight mount orientation simplifies installation on PCBs. With an operating temperature range of -40 to 105 °C, it remains functional even in harsh environments. Perfect for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs.