387-030-560-804

Heilind Number:EDA387-030-560-804
Manufacturer:EDAC
Manufacturer Number:387-030-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for your electronic projects. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and copper alloy contacts, it offers seamless communication between devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 30-position setup caters to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Whether you're a hobbyist or a professional, this connector is an essential component for efficient board-to-board connections. Elevate your projects with this high-quality and versatile connector, a must-have in any electronic toolkit.