387-031-520-101

Heilind Number:EDA387-031-520-101
Manufacturer:EDAC
Manufacturer Number:387-031-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-101

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 31 positions, it offers seamless connectivity for your PCB projects. The high-quality Copper Alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Perfect for use in various industries, it is a must-have component for your connectivity needs.