387-031-520-107

Heilind Number:EDA387-031-520-107
Manufacturer:EDAC
Manufacturer Number:387-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board connections, this black connector boasts a single row with 31 positions, ideal for streamlined circuitry. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector meets the highest standards for quality and functionality. Upgrade your interconnection solutions with this essential component.