387-031-520-108

Heilind Number:EDA387-031-520-108
Manufacturer:EDAC
Manufacturer Number:387-031-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed to deliver seamless power and signal transmission in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and 31 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our Connector to streamline your board-to-board connections with precision and efficiency.