387-031-520-168

Heilind Number:EDA387-031-520-168
Manufacturer:EDAC
Manufacturer Number:387-031-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-168

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in demanding environments. With a single row layout featuring 31 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees efficient signal transmission, while the black housing adds a sleek finish to your PCB setup. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Explore seamless integration with our Card Edge Connector.