387-031-520-608

Heilind Number:EDA387-031-520-608
Manufacturer:EDAC
Manufacturer Number:387-031-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-608

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for optimal performance, it features a single row of 31 positions, offering seamless integration for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating environments, from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, promotes efficient conductivity, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board communication in your electronic applications.