387-031-520-668

Heilind Number:EDA387-031-520-668
Manufacturer:EDAC
Manufacturer Number:387-031-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-668

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh conditions, thanks to its wide operating temperature range of -40 to 105 °C. With a single row design and 31 positions, it offers seamless integration for your circuitry. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.