387-031-520-678

Heilind Number:EDA387-031-520-678
Manufacturer:EDAC
Manufacturer Number:387-031-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in black. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees optimal performance in any setting. With a single row layout and 31 contact positions, it offers seamless integration for your circuitry. The Copper Alloy contacts ensure secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.