387-031-521-103

Heilind Number:EDA387-031-521-103
Manufacturer:EDAC
Manufacturer Number:387-031-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 31 positions, it offers seamless board-to-board connection. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in facilitate efficient installation. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C. Trust in its superior quality and precision engineering for all your electronic projects. Elevate your connectivity solutions with this essential component.