387-031-521-107

Heilind Number:EDA387-031-521-107
Manufacturer:EDAC
Manufacturer Number:387-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-107

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, crafted for seamless integration in electronic assemblies. Designed for optimal performance, it features a single row configuration with 31 positions, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered with precision, the contact material is Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.