387-031-521-112

Heilind Number:EDA387-031-521-112
Manufacturer:EDAC
Manufacturer Number:387-031-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-112

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 31 contact positions, it ensures seamless transmission of data and power. The contact material, crafted from premium Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers stability in diverse environments. Its pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.