387-031-521-603

Heilind Number:EDA387-031-521-603
Manufacturer:EDAC
Manufacturer Number:387-031-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-603

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black hue, it not only adds a touch of sophistication but also ensures reliable performance. With an amperage rating of 3 A, it delivers efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row design with 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board PCB connections, this connector is a versatile solution for your electronic assembly needs.