387-031-521-658

Heilind Number:EDA387-031-521-658
Manufacturer:EDAC
Manufacturer Number:387-031-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, offering reliable performance in various environments. With a single row configuration and 31 positions, it efficiently accommodates multiple connections. The contact material, made of durable Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for seamless data transfer. Its straight mount orientation simplifies installation on circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.