387-031-521-678

Heilind Number:EDA387-031-521-678
Manufacturer:EDAC
Manufacturer Number:387-031-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-521-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row setup, it offers seamless integration with your board layout, boasting 31 positions for optimal functionality. The Copper Alloy contact material ensures reliable power transmission, with a 3A amperage rating for efficient operation. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup today with this essential component.