387-031-523-101

Heilind Number:EDA387-031-523-101
Manufacturer:EDAC
Manufacturer Number:387-031-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures top-notch performance even in demanding environments. The 31 positions and 1-row design offer ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless and efficient PCB integration.