387-031-523-104

Heilind Number:EDA387-031-523-104
Manufacturer:EDAC
Manufacturer Number:387-031-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 31 positions, ensuring versatile and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for diverse applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its convenience. Trust in this connector for secure and stable board-to-board connections in your electronic designs.