387-031-523-107

Heilind Number:EDA387-031-523-107
Manufacturer:EDAC
Manufacturer Number:387-031-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both longevity and style. With a single row design and 31 copper alloy contacts, it ensures seamless and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Trust in our connector to streamline your board-to-board connections with precision and reliability. Elevate your electronic projects today.