387-031-523-112

Heilind Number:EDA387-031-523-112
Manufacturer:EDAC
Manufacturer Number:387-031-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-112

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for precision and durability, this connector features a single row layout with 31 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its black housing guarantees both reliability and safety. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Whether you're in the realm of electronics, telecommunications, or beyond, trust in our Card Edge Connector to deliver seamless performance.