387-031-523-158

Heilind Number:EDA387-031-523-158
Manufacturer:EDAC
Manufacturer Number:387-031-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable component designed for seamless board-to-board integration. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, this connector not only provides a secure fit but also ensures safety and compliance with industry standards. Its copper alloy contact material guarantees efficient conductivity, while the 31 positions and single row layout offer ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, and with a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on electronics, telecommunications, or industrial projects, trust in the quality and performance of our Card Edge Connector to streamline your PCB connections effortlessly.