387-031-523-168

Heilind Number:EDA387-031-523-168
Manufacturer:EDAC
Manufacturer Number:387-031-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With one row and 31 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, this connector is ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.