387-031-523-612

Heilind Number:EDA387-031-523-612
Manufacturer:EDAC
Manufacturer Number:387-031-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for top performance, this connector boasts a 3 A amperage rating, ensuring reliable power flow. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With a single row configuration and 31 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse environments. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.