387-031-523-658

Heilind Number:EDA387-031-523-658
Manufacturer:EDAC
Manufacturer Number:387-031-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish that adds a touch of sophistication to your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability, even in demanding environments. The single row design, featuring 31 copper alloy contact positions, offers optimal connectivity for your electronic devices. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its superior quality and efficiency to elevate your connectivity solutions.