387-031-524-102

Heilind Number:EDA387-031-524-102
Manufacturer:EDAC
Manufacturer Number:387-031-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this connector, with a 3A amperage rating, delivers reliable performance. Upgrade your connectivity solutions with this essential component.