387-031-524-104

Heilind Number:EDA387-031-524-104
Manufacturer:EDAC
Manufacturer Number:387-031-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-524-104

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration in electronic systems. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row layout and 31 positions, it offers ample capacity for seamless PCB connections. The copper alloy contact material ensures optimal conductivity, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it suits various assembly requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.