387-031-524-108

Heilind Number:EDA387-031-524-108
Manufacturer:EDAC
Manufacturer Number:387-031-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-524-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row layout with 31 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contacts ensure optimal conductivity, rated for a steady 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure fitting. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C ensures versatility. Elevate your connection game with this essential component.