387-031-524-602

Heilind Number:EDA387-031-524-602
Manufacturer:EDAC
Manufacturer Number:387-031-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-524-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable Card Edge Connector. Designed for optimal performance, it boasts a single row with 31 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts provide efficient signal conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers versatility and stability in various environments. Perfect for PCB applications, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.