387-031-540-101

Heilind Number:EDA387-031-540-101
Manufacturer:EDAC
Manufacturer Number:387-031-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-540-101

Detailed Description

Enhance connectivity within electronic devices with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 31 positions, offering ample space for intricate circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission even in demanding industrial environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on telecommunications equipment or consumer electronics, this connector's straight mount orientation and robust construction make it a versatile and dependable choice for your project. Elevate your connectivity solutions with this essential component.