387-031-540-107

Heilind Number:EDA387-031-540-107
Manufacturer:EDAC
Manufacturer Number:387-031-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection in various operating environments. Its Copper Alloy contacts guarantee secure and efficient connections, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment. Perfect for board-to-board applications, it guarantees a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding projects. Elevate your connectivity solutions with this essential component.