387-031-540-603

Heilind Number:EDA387-031-540-603
Manufacturer:EDAC
Manufacturer Number:387-031-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures efficient power delivery with an amperage of 3A. Its single row layout, with 31 positions and a pitch of .156 inches, offers versatile connectivity options. Crafted from durable Copper Alloy, the contacts guarantee reliable performance. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Explore our wide range of products and elevate your PCB connectivity with ease.