387-031-540-608

Heilind Number:EDA387-031-540-608
Manufacturer:EDAC
Manufacturer Number:387-031-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-031-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-031-540-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a single row layout and 31 positions, it offers ample space for seamless board-to-board connections. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a snug fit. Upgrade your electronic assemblies with this essential component.